Power Circuits
AXA003A0X4-SRZ
Description: DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, ROHS COMPLIANT, SMT-5

Overview of AXA003A0X4-SRZ by GE Power Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for AXA003A0X4-SRZ by GE Power Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AXA003A0X4-SRZ by GE Power Electronics Inc

AXA003A0X4-SRZ
GE Power Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE POWER ELECTRONICS INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, SMT-5
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
14 V
Input Voltage-Min
8.3 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-N5
Length
20.3 mm
Load Regulation-Max
0.4%
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Output Voltage-Max
5.5 V
Output Voltage-Min
0.75 V
Output Voltage-Nom
0.7525 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
7.46 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
15
Total Power Output-Max
16.5 W
Trim/Adjustable Output
YES
Width
11.4 mm
Want to compare parts?
  1. AXA003A0X4-SRZ
    GE Power Electronics Inc
    DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, ROHS COMPLIANT, SMT-5
    VS

Alternate Parts for AXA003A0X4-SRZ

This table gives cross-reference parts and alternative options found for AXA003A0X4-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXA003A0X4-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AXA003A0X4-SRZ IC 1-OUTPUT 16.5 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-5, Power Supply Module Lineage Power AXA003A0X4-SRZ vs AXA003A0X4-SRZ
AXA003A0X4-SR IC 1-OUTPUT 16.5 W DC-DC REG PWR SUPPLY MODULE, SMT-5, Power Supply Module Lineage Power AXA003A0X4-SRZ vs AXA003A0X4-SR
Part Number Description Manufacturer Compare
AXA003A0X4-SRZ IC 1-OUTPUT 16.5 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-5, Power Supply Module Lineage Power AXA003A0X4-SRZ vs AXA003A0X4-SRZ
AXA003A0X4Z IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-5, Power Supply Module Lineage Power AXA003A0X4-SRZ vs AXA003A0X4Z
AXA003A0X-SR DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, SMT-5 GE Power Electronics Inc AXA003A0X4-SRZ vs AXA003A0X-SR
AXA003A0X DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-5 GE Power Electronics Inc AXA003A0X4-SRZ vs AXA003A0X
AXA003A0X-SRZ DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, ROHS COMPLIANT, SMT-5 GE Power Electronics Inc AXA003A0X4-SRZ vs AXA003A0X-SRZ
AXA003A0X4 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-5 GE Power Electronics Inc AXA003A0X4-SRZ vs AXA003A0X4
AXA003A0XZ IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-5, Power Supply Module Lineage Power AXA003A0X4-SRZ vs AXA003A0XZ
AXA003A0X-SRZ IC 1-OUTPUT 16.5 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-5, Power Supply Module Lineage Power AXA003A0X4-SRZ vs AXA003A0X-SRZ

Related Parts for AXA003A0X4-SRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXA003A0X4-SRZ by GE Power Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXA003A0X4-SRZ by GE Power Electronics Inc

Select Manufacturer
Which Manufacturer of AXA003A0X4-SRZ would you like to use for your alert(s)?
  • Please alert me when AXA003A0X4-SRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXA003A0X4-SRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXA003A0X4-SRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXA003A0X4-SRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXA003A0X4-SRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXA003A0X4-SRZ by GE Power Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: