There are no models available for this part yet.
Overview of AXA003A0X4 by GE Power Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
CAD Models for AXA003A0X4 by GE Power Electronics Inc
Part Data Attributes for AXA003A0X4 by GE Power Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GE POWER ELECTRONICS INC
|
Part Package Code
|
MODULE
|
Package Description
|
SIP-5
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
8.3 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XSMA-P5
|
Length
|
22.86 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
0.75 V
|
Output Voltage-Nom
|
0.7525 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6.9 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
16.5 W
|
Trim/Adjustable Output
|
YES
|
Width
|
10.16 mm
|
Alternate Parts for AXA003A0X4
This table gives cross-reference parts and alternative options found for AXA003A0X4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXA003A0X4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXA003A0X4-SRZ | IC 1-OUTPUT 16.5 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-5, Power Supply Module | Lineage Power | AXA003A0X4 vs AXA003A0X4-SRZ |
AXA003A0X4Z | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-5, Power Supply Module | Lineage Power | AXA003A0X4 vs AXA003A0X4Z |
AXA003A0X-SR | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, SMT-5 | GE Power Electronics Inc | AXA003A0X4 vs AXA003A0X-SR |
AXA003A0X | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-5 | GE Power Electronics Inc | AXA003A0X4 vs AXA003A0X |
AXA003A0X-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, ROHS COMPLIANT, SMT-5 | GE Power Electronics Inc | AXA003A0X4 vs AXA003A0X-SRZ |
AXA003A0X4-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, ROHS COMPLIANT, SMT-5 | GE Power Electronics Inc | AXA003A0X4 vs AXA003A0X4-SRZ |
AXA003A0XZ | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-5, Power Supply Module | Lineage Power | AXA003A0X4 vs AXA003A0XZ |
AXA003A0X-SRZ | IC 1-OUTPUT 16.5 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-5, Power Supply Module | Lineage Power | AXA003A0X4 vs AXA003A0X-SRZ |
Related Parts for AXA003A0X4
-
AXA003A0X4-SRZPower Supply Modules
-
B223J1ZQ2Rocker Switches
-
ATTINY20-UURMicrocontrollers
-
AZ7025RTR-G1Power Management Circuits
-
AZ1085CD-2.5TRG1Linear Regulator ICs
-
AX2000-CQ256MField Programmable Gate Arrays
-
D355BPeripheral Drivers
-
B2-413323Snap Acting/Limit Switches
-
AZ23B4V7-G3-18Zener Diodes