-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3395
|
Newark | P5K/P5Ks(0.5Mm |Panasonic AXK540147YG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.5400 | Buy Now |
DISTI #
255-AXK540147YGCT-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4388 In Stock |
|
$1.1149 / $2.2600 | Buy Now |
DISTI #
AXK540147YG
|
Avnet Americas | Conn Board to Board SKT 40 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK540147YG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.2160 / $1.3768 | Buy Now |
DISTI #
769-AXK540147YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET P5K 40 POS 0.5mm RoHS: Compliant | 1930 |
|
$1.2300 / $2.5900 | Buy Now |
DISTI #
V72:2272_10818560
|
Arrow Electronics | Conn Board to Board RCP 40 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2336 Container: Cut Strips | Americas - 1490 |
|
$1.1176 / $1.7715 | Buy Now |
DISTI #
74613154
|
RS | BtoB CNP5K/P5KS(0.5mm pitch) | Panasonic Electronic Components AXK540147YG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 | RFQ |
|
Future Electronics | P5K Series 40 Position 0.5 mm Pitch Board to Board SMT Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 40 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
DISTI #
AXK540147YG
|
TTI | Board to Board & Mezzanine Connectors CONN SOCKET P5K 40 POS 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.2200 / $1.2400 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 40 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK540147YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK540147YG
Panasonic Electronic Components
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK540147YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK540147YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069524-042502LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | AXK540147YG vs 10069524-042502LF |
10069524-043502 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | AXK540147YG vs 10069524-043502 |
TX14-040R-LT-H1E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK540147YG vs TX14-040R-LT-H1E |
10069524-043609 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | AXK540147YG vs 10069524-043609 |
10069524-043522LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | AXK540147YG vs 10069524-043522LF |
KX14-40N11FE1000E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | AXK540147YG vs KX14-40N11FE1000E |
TX15-40RLTST-MH1E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK540147YG vs TX15-40RLTST-MH1E |
BSSH-120-D-12-F-LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK540147YG vs BSSH-120-D-12-F-LF |
316322-2 | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | AXK540147YG vs 316322-2 |
BSSH-120-D-14-T-LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK540147YG vs BSSH-120-D-14-T-LF |