Part Details for AXK6F16345P by Panasonic Electronic Components
Overview of AXK6F16345P by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXK6F16345P
AXK6F16345P CAD Models
AXK6F16345P Part Data Attributes
|
AXK6F16345P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6F16345P
Panasonic Electronic Components
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK6F16345P
This table gives cross-reference parts and alternative options found for AXK6F16345P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK6F16345P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-08-04-G-D-200-075 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F16345P vs FW-08-04-G-D-200-075 |
FW-08-02-L-D-265-079 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F16345P vs FW-08-02-L-D-265-079 |
FW-08-04-F-D-473-118 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F16345P vs FW-08-04-F-D-473-118 |
FW-08-04-G-D-400-300 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F16345P vs FW-08-04-G-D-400-300 |
FW-08-04-F-D-250-160 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F16345P vs FW-08-04-F-D-250-160 |
K080RPX-016355G | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | AXK6F16345P vs K080RPX-016355G |
FW-08-04-F-D-320-120 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F16345P vs FW-08-04-F-D-320-120 |
FW-08-04-G-D-200-151 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F16345P vs FW-08-04-G-D-200-151 |
FW-08-02-F-D-200-120 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F16345P vs FW-08-02-F-D-200-120 |
FW-08-04-F-D-200-255 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F16345P vs FW-08-04-F-D-200-255 |