AXT524124
Panasonic Electronic Components
Description: Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT

Overview of AXT524124 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 24 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for AXT524124 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 97W8069
Newark Connector, Receptacle, 24 Position, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Product Range:F4S Series Rohs Compliant: Yes |Panasonic AXT524124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1210
  • 1 $0.8710
$0.8710 Buy Now
DISTI # 11N4318
Newark Connector, Board To Board, Receptacle, 24, 2, Full Reel, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Rohs Compliant: Yes |Panasonic AXT524124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $1.1400
  • 4,000 $1.0300
  • 6,000 $0.9850
  • 10,000 $0.9480
$0.9480 / $1.1400 Buy Now
DISTI # 255-2411-1-ND
DigiKey CONN SOCKET 24POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 6788
In Stock
  • 1 $1.2900
  • 10 $1.0890
  • 25 $1.0444
  • 50 $1.0222
  • 100 $0.9777
  • 250 $0.8888
  • 500 $0.7999
  • 1,000 $0.7110
  • 3,000 $0.6444
  • 6,000 $0.6222
  • 9,000 $0.5910
  • 15,000 $0.5777
$0.5777 / $1.2900 Buy Now
DISTI # 97W8069
Avnet Americas Conn Board to Board SKT 24 POS 0.4mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 97W8069) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack 1210 Partner Stock
  • 1 $1.3000
  • 10 $1.7200
  • 50 $1.4900
$1.3000 / $1.7200 Buy Now
DISTI # AXT524124
Avnet Americas Conn Board to Board SKT 24 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXT524124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.6292
  • 6,000 $0.6160
  • 12,000 $0.6028
  • 18,000 $0.5896
  • 24,000 $0.5764
$0.5764 / $0.6292 Buy Now
DISTI # 769-AXT524124
Mouser Electronics Board to Board & Mezzanine Connectors CONN SOCKET F4S 24 POS 0.4mm RoHS: Compliant 4105
  • 1 $1.2400
  • 10 $1.0300
  • 100 $0.8890
  • 500 $0.7670
  • 1,000 $0.7110
  • 3,000 $0.6440
  • 6,000 $0.6180
  • 9,000 $0.5770
$0.5770 / $1.2400 Buy Now
DISTI # 74613366
RS BtoB CNF4S(0.4mm pitch) | Panasonic Electronic Components AXT524124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3,000 $1.4800
$1.4800 RFQ
Future Electronics 24 Position 0.4 mm Pitch Dual Row Board to Board Socket Narrow Pitch Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.5850
$0.5850 Buy Now
Onlinecomponents.com Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant 4071 In Stock
  • 500 $0.6630
  • 1,000 $0.6350
  • 3,000 $0.5940
  • 6,000 $0.5720
  • 9,000 $0.5630
  • 12,000 $0.5550
  • 15,000 $0.5470
$0.5470 / $0.6630 Buy Now
DISTI # 51545551
Verical Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1805 Americas - 4000
  • 500 $0.8619
  • 1,000 $0.8255
  • 3,000 $0.7722
  • 6,000 $0.7436
  • 9,000 $0.7319
$0.7319 / $0.8619 Buy Now
DISTI # 62449576
Verical Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Americas - 3944
  • 7 $1.0155
  • 10 $0.9058
  • 25 $0.9018
  • 100 $0.8991
  • 250 $0.8964
  • 500 $0.8937
  • 1,000 $0.8910
  • 3,000 $0.8883
$0.8883 / $1.0155 Buy Now
DISTI # 26122836
Verical Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1523 Americas - 21
  • 21 $0.8795
  • 100 $0.8066
  • 500 $0.7808
$0.7808 / $0.8795 Buy Now
Bristol Electronics   2782
RFQ
Bristol Electronics   Min Qty: 3 20
  • 3 $2.4000
  • 10 $1.8000
$1.8000 / $2.4000 Buy Now
Quest Components   320
  • 1 $2.0300
  • 50 $1.0150
  • 198 $0.8120
$0.8120 / $2.0300 Buy Now
Quest Components   16
  • 1 $3.2000
  • 3 $2.4000
  • 11 $2.0000
$2.0000 / $3.2000 Buy Now
DISTI # AXT524124
TTI Board to Board & Mezzanine Connectors CONN SOCKET F4S 24 POS 0.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.6360
  • 6,000 $0.5730
  • 9,000 $0.5620
  • 15,000 $0.5470
$0.5470 / $0.6360 Buy Now
DISTI # AXT524124.
TTI Board to Board & Mezzanine Connectors ACCESSSORIES CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack Americas - 0
Buy Now
DISTI # AXT524124
Avnet Abacus Conn Board to Board SKT 24 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT524124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S519902708546
Chip1Stop Conn Board to Board SKT 24 POS 0.4mm Solder ST SMD Embossed T/R RoHS: Compliant 3944
  • 1 $1.2000
  • 10 $0.9058
  • 25 $0.9018
  • 100 $0.8991
  • 250 $0.8964
  • 500 $0.8937
  • 1,000 $0.8910
  • 3,000 $0.8883
$0.8883 / $1.2000 Buy Now
DISTI # C1S520000150386
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 21
  • 21 $0.8795
$0.8795 Buy Now
DISTI # C1S600603666779
Chip1Stop Conn Board to Board SKT 24 POS 0.4mm Solder ST SMD T/R RoHS: Compliant Container: Cut Tape 2
  • 1 $0.5530
$0.5530 Buy Now
Master Electronics Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant 4071 In Stock
  • 500 $0.6630
  • 1,000 $0.6350
  • 3,000 $0.5940
  • 6,000 $0.5720
  • 9,000 $0.5630
  • 12,000 $0.5550
  • 15,000 $0.5470
$0.5470 / $0.6630 Buy Now
Ozdisan Elektronik CONNECTOR SOCKET 0.40MM 24PIN F4S 0
  • 1 $1.0786
  • 3,000 $0.9379
$0.9379 / $1.0786 RFQ

CAD Models for AXT524124 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AXT524124 by Panasonic Electronic Components

AXT524124
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
11 Weeks, 3 Days
Samacsys Manufacturer
Panasonic
Body Breadth
0.118 inch
Body Depth
0.038 inch
Body/Shell Style
SOCKET
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.016 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.4 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. AXT524124
    Panasonic Electronic Components
    Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
    VS

Related Parts for AXT524124

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXT524124 by Panasonic Electronic Components.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXT524124 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AXT524124 would you like to use for your alert(s)?
  • Please alert me when AXT524124 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXT524124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXT524124 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for AXT524124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXT524124.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare AXT524124 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: