Part Details for AYZ0202AGRLC by ITT Interconnect Solutions
Overview of AYZ0202AGRLC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AYZ0202AGRLC
AYZ0202AGRLC CAD Models
AYZ0202AGRLC Part Data Attributes:
|
AYZ0202AGRLC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
AYZ0202AGRLC
ITT Interconnect Solutions
Slide Switch, DPDT, Latched, 0.1A, 12VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Body Breadth | 3.5 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 7.2 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for AYZ0202AGRLC
This table gives cross-reference parts and alternative options found for AYZ0202AGRLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AYZ0202AGRLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AYZ0202AGRLC | SLIDE SWITCH, DPDT, LATCHED, 0.1A, 12VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | AYZ0202AGRLC vs AYZ0202AGRLC |