Filter Your Search
1 - 2 of 2 results
|
AYZ0202AGRLC
C&K
|
$1.1574 | Yes | Yes | Active | 100 mA | 12 V | 10000 Cycle(s) | 0.08 mΩ | 2 | DPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | 1.2VA@12VDC | .1A@12VDC | ON-ON | 100VAC V | 100 MΩ | e4 | -10 °C | 60 °C | SURFACE MOUNT-STRAIGHT | GLASS FILLED NYLON | COPPER ALLOY | SILVER | BRASS | GLASS FILLED NYLON | TAPE AND REEL | NO | SILVER | SOLDER | 0.039 inch | 3.5 mm | 1.5 mm | 7.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||
|
AYZ0202AGRLC
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 12 V | DPDT | LATCHED | SLIDE SWITCH | .1A@12VDC | e4 | -10 °C | 60 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 3.5 mm | 1.5 mm | 7.2 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.50 | ROHS COMPLIANT |