Part Details for AZ1117D-1.8G1 by Diodes Incorporated
Overview of AZ1117D-1.8G1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ1117D-1.8G1
AZ1117D-1.8G1 CAD Models
AZ1117D-1.8G1 Part Data Attributes
|
AZ1117D-1.8G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ1117D-1.8G1
Diodes Incorporated
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TO-252, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 1.4 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for AZ1117D-1.8G1
This table gives cross-reference parts and alternative options found for AZ1117D-1.8G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1117D-1.8G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ1117D-1.8TRE1 | Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | Diodes Incorporated | AZ1117D-1.8G1 vs AZ1117D-1.8TRE1 |
AZ1117D-1.8TRE1 | Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | Diodes-BCD | AZ1117D-1.8G1 vs AZ1117D-1.8TRE1 |
AZ1117D-1.8E1 | Fixed Positive LDO Regulator, 1.8V, 1.25V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | Diodes Incorporated | AZ1117D-1.8G1 vs AZ1117D-1.8E1 |
AZ1117D-1.8TRG1 | Fixed Positive LDO Regulator | Diodes Incorporated | AZ1117D-1.8G1 vs AZ1117D-1.8TRG1 |
AZ1117CD-1.8G1 | Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, BIPolar, PSSO2, TO-252, 3/2 PIN | Diodes Incorporated | AZ1117D-1.8G1 vs AZ1117CD-1.8G1 |