Part Details for AZ2150-1C-24DEF by American ZETTLER Inc
Overview of AZ2150-1C-24DEF by American ZETTLER Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2150-1C-24DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2150-1C-24DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 30A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2838 In Stock |
|
$1.9362 / $3.4400 | Buy Now |
DISTI #
70954419
|
RS | 40A Mini Power 24VDC coil SPDT PCB | American Zettler Inc. AZ2150-1C-24DEF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4400 | RFQ |
|
Future Electronics | AZ2150 Series 40 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Container: Tray | 1272Tray |
|
$2.2500 / $2.5400 | Buy Now |
|
Onlinecomponents.com | 40A Mini Power Relay 24VDC coil SPDT RoHS: Compliant |
5000 In Stock 5000 On Order |
|
$2.1400 / $3.3700 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPDT, LATCHED, 36.1VDC (COIL), DC INPUT, RANDOM, AC/DC OUTPUT | 6 |
|
$2.8950 / $4.3425 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPDT, LATCHED, 36.1VDC (COIL), DC INPUT, RANDOM, AC/DC OUTPUT | 14 |
|
$2.4675 / $3.9480 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPDT, LATCHED, 36.1VDC (COIL), DC INPUT, RANDOM, AC/DC OUTPUT | 32 |
|
$2.8950 / $4.3425 | Buy Now |
|
Master Electronics | 40A Mini Power Relay 24VDC coil SPDT RoHS: Compliant |
5000 In Stock 5000 On Order |
|
$2.1400 / $3.3700 | Buy Now |
Part Details for AZ2150-1C-24DEF
AZ2150-1C-24DEF CAD Models
AZ2150-1C-24DEF Part Data Attributes
|
AZ2150-1C-24DEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2150-1C-24DEF
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 36.1VDC (Coil), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | American Zettler | |
Body Breadth | 26.9 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 31.8 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Resistance | 660 Ω | |
Coil Voltage(DC)-Max | 36.1 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 10000VA@300VAC | |
Contact (DC) Max Power Rating R Load | 900W@30VDC | |
Contact Resistance | 20 mΩ | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 31.8mm x 26.9mm x 19.1mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ2150-1C-24DEF
This table gives cross-reference parts and alternative options found for AZ2150-1C-24DEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2150-1C-24DEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2150-1C-9D | Power/Signal Relay, 1 Form C, SPDT, Latched, 13.9VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-24DEF vs AZ2150-1C-9D |
AZ2150-1C-24DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 36.1VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-24DEF vs AZ2150-1C-24DF |
AZ2150-1C-9DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 13.9VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-24DEF vs AZ2150-1C-9DE |
AZ2150-1C-12DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 17.5VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-24DEF vs AZ2150-1C-12DE |
AZ2150-1C-18DEF | Power/Signal Relay, 1 Form C, SPDT, Latched, 27.4VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-24DEF vs AZ2150-1C-18DEF |
AZ2150-1C-5DEF | Power/Signal Relay, 1 Form C, SPDT, Latched, 7.3VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-24DEF vs AZ2150-1C-5DEF |