Part Details for AZ23C12-7 by Diodes Incorporated
Overview of AZ23C12-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ23C12-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 985 |
|
RFQ |
Part Details for AZ23C12-7
AZ23C12-7 CAD Models
AZ23C12-7 Part Data Attributes
|
AZ23C12-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ23C12-7
Diodes Incorporated
Zener Diode, 12V V(Z), 5.39%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C12-7
This table gives cross-reference parts and alternative options found for AZ23C12-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C12-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C12_R2_00001 | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C12-7 vs AZ23C12_R2_00001 |
AZ23C12 | Zener Diode, 12V V(Z), 5%, 0.3W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C12-7 vs AZ23C12 |
AZ23C12-E3-18 | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C12-7 vs AZ23C12-E3-18 |
AZ23C12-HE3-08 | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C12-7 vs AZ23C12-HE3-08 |
AZ23C12 | Zener Diode, 12V V(Z), 5%, 0.3W | Taiwan Semiconductor | AZ23C12-7 vs AZ23C12 |
AZ23C12-TP | Zener Diode, 12V V(Z), 5.39%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | AZ23C12-7 vs AZ23C12-TP |
AZ23C12-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C12-7 vs AZ23C12-TP-HF |
AZ23C12_R1_00001 | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C12-7 vs AZ23C12_R1_00001 |
AZ23C12-13 | Zener Diode, 12V V(Z), 5.39%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | AZ23C12-7 vs AZ23C12-13 |
AZ23C12W-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C12-7 vs AZ23C12W-TP-HF |