Part Details for AZ23C22-V-GS08 by Vishay Semiconductors
Overview of AZ23C22-V-GS08 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ23C22-V-GS08
AZ23C22-V-GS08 CAD Models
AZ23C22-V-GS08 Part Data Attributes
|
AZ23C22-V-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AZ23C22-V-GS08
Vishay Semiconductors
ZENER DIODE SOT23-E3 - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.67% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C22-V-GS08
This table gives cross-reference parts and alternative options found for AZ23C22-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C22-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C22-HE3-18 | Zener Diode, 22V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C22-V-GS08 vs AZ23C22-HE3-18 |
AZ23C22-TP | Zener Diode, 22V V(Z), 5.66%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | AZ23C22-V-GS08 vs AZ23C22-TP |
AZ23C22 | Zener Diode, | TDK Corporation | AZ23C22-V-GS08 vs AZ23C22 |
AZ23C22 | Zener Diode, 22V V(Z), 5%, 0.3W | Taiwan Semiconductor | AZ23C22-V-GS08 vs AZ23C22 |
AZ23C22_R1_00001 | Zener Diode, 22V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C22-V-GS08 vs AZ23C22_R1_00001 |
AZ23C22-7 | Zener Diode, 22V V(Z), 5.67%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | AZ23C22-V-GS08 vs AZ23C22-7 |
AZ23C22 | Zener Diode, 22V V(Z), 5%, 0.3W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C22-V-GS08 vs AZ23C22 |
AZ23C22RFG | Zener Diode, 22V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | AZ23C22-V-GS08 vs AZ23C22RFG |
AZ23C22T/R7 | Zener Diode, 22V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C22-V-GS08 vs AZ23C22T/R7 |
AZ23C22-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C22-V-GS08 vs AZ23C22-TP-HF |