Part Details for AZ23C24-V-GS08 by Vishay Intertechnologies
Overview of AZ23C24-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ23C24-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
Buy Now |
Part Details for AZ23C24-V-GS08
AZ23C24-V-GS08 CAD Models
AZ23C24-V-GS08 Part Data Attributes:
|
AZ23C24-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AZ23C24-V-GS08
Vishay Intertechnologies
Zener Diode, 24.2V V(Z), 5.79%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C24-V-GS08
This table gives cross-reference parts and alternative options found for AZ23C24-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C24-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C24-HE3-08 | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C24-V-GS08 vs AZ23C24-HE3-08 |
AZ23C24-V-GS18 | Zener Diode, 24.2V V(Z), 5.79%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | AZ23C24-V-GS08 vs AZ23C24-V-GS18 |
AZ23C24W | Zener Diode, 24V V(Z), 5%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C24-V-GS08 vs AZ23C24W |
AZ23C24-7-F | Zener Diode, 24.2V V(Z), 5.79%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | AZ23C24-V-GS08 vs AZ23C24-7-F |
AZ23C24T/R7 | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C24-V-GS08 vs AZ23C24T/R7 |
AZ23C24-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C24-V-GS08 vs AZ23C24-TP-HF |
AZ23C24_R2_00001 | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C24-V-GS08 vs AZ23C24_R2_00001 |
AZ23C24 | Zener Diode, | TDK Corporation | AZ23C24-V-GS08 vs AZ23C24 |
AZ23C24_R1_00001 | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C24-V-GS08 vs AZ23C24_R1_00001 |
AZ23C24T/R13 | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C24-V-GS08 vs AZ23C24T/R13 |