Part Details for AZ23C27_R2_00001 by PanJit Semiconductor
Overview of AZ23C27_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ23C27_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-AZ23C27_R2_00001
|
Mouser Electronics | Zener Diodes 300mW ZENER 27V RoHS: Compliant | 0 |
|
$0.0250 / $0.0340 | Order Now |
|
NAC | 300mW,ZENER,SOT-23,27V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for AZ23C27_R2_00001
AZ23C27_R2_00001 CAD Models
AZ23C27_R2_00001 Part Data Attributes
|
AZ23C27_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AZ23C27_R2_00001
PanJit Semiconductor
Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C27_R2_00001
This table gives cross-reference parts and alternative options found for AZ23C27_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C27_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C27RFG | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | AZ23C27_R2_00001 vs AZ23C27RFG |
AZ23C27-13 | Zener Diode, 27V V(Z), 7.04%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | AZ23C27_R2_00001 vs AZ23C27-13 |
AZ23C27 | Zener Diode, 27V V(Z), 5%, 0.3W | Taiwan Semiconductor | AZ23C27_R2_00001 vs AZ23C27 |
AZ23C27 | Zener Diode, 27V V(Z), 7.04%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | AZ23C27_R2_00001 vs AZ23C27 |
AZ23C27-HE3-18 | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C27_R2_00001 vs AZ23C27-HE3-18 |
AZ23C27-E3-08 | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C27_R2_00001 vs AZ23C27-E3-08 |
AZ23C27-GS08 | Zener Diode, 27V V(Z), 7.04%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Semiconductors | AZ23C27_R2_00001 vs AZ23C27-GS08 |
AZ23C27_R1_00001 | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C27_R2_00001 vs AZ23C27_R1_00001 |
AZ23C27-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C27_R2_00001 vs AZ23C27-TP-HF |
AZ23C27 | Zener Diode, | TDK Corporation | AZ23C27_R2_00001 vs AZ23C27 |