Part Details for AZ23C4V7-7-F by Diodes Incorporated
Overview of AZ23C4V7-7-F by Diodes Incorporated
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ23C4V7-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6366
|
Newark | Zener Diode Array, 300Mw, 4.7V, Sot-23, Zener Voltage Nom:4.7V, Diode Configuration:Dual Common Anode, Power Dissipation:300Mw, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mountrohs Compliant: Yes |Diodes Inc. AZ23C4V7-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2897 |
|
$0.0170 | Buy Now |
DISTI #
81AC7508
|
Newark | Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. AZ23C4V7-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
AZ23C4V7-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 4.7V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13823 In Stock |
|
$0.0473 / $0.3500 | Buy Now |
DISTI #
AZ23C4V7-7-F
|
Avnet Americas | Diode Zener Dual Common Anode 4.7V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: AZ23C4V7-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 |
|
$0.0240 | Buy Now |
DISTI #
51R6366
|
Avnet Americas | Diode Zener Dual Common Anode 4.7V 5% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 51R6366) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.1150 / $0.3890 | Buy Now |
DISTI #
621-AZ23C4V7-F
|
Mouser Electronics | Zener Diodes 300mW 4.7V Dual AEC-Q101 Qualified RoHS: Compliant | 9000 |
|
$0.0540 / $0.3500 | Buy Now |
DISTI #
70437516
|
RS | Diode Zener Dual 4.7V 5% 300mW 3Pin | Diodes Inc AZ23C4V7-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0760 / $0.0940 | RFQ |
|
Future Electronics | AZ32C4V7 Series 300 mW 4.7 V Dual Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 12000Reel |
|
$0.0425 / $0.0483 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 1471 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 1327 |
|
RFQ |
Part Details for AZ23C4V7-7-F
AZ23C4V7-7-F CAD Models
AZ23C4V7-7-F Part Data Attributes
|
AZ23C4V7-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ23C4V7-7-F
Diodes Incorporated
Zener Diode, 4.7V V(Z), 6.38%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 78 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C4V7-7-F
This table gives cross-reference parts and alternative options found for AZ23C4V7-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C4V7-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C4V7 | Zener Diode, 4.7V V(Z), 6.38%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | AZ23C4V7-7-F vs AZ23C4V7 |
AZ23C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.3W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C4V7-7-F vs AZ23C4V7 |
AZ23C4V7W | Zener Diode, 4.7V V(Z), 6.4%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C4V7-7-F vs AZ23C4V7W |
AZ23C4V7-7 | Zener Diode, 4.7V V(Z), 6.38%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | AZ23C4V7-7-F vs AZ23C4V7-7 |
AZ23C4V7RFG | Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | AZ23C4V7-7-F vs AZ23C4V7RFG |
AZ23C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.3W | TDK Micronas GmbH | AZ23C4V7-7-F vs AZ23C4V7 |
AZ23C4V7-E3-08 | Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C4V7-7-F vs AZ23C4V7-E3-08 |
AZ23C4V7_R2_00001 | Zener Diode, 4.7V V(Z), 4.99%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C4V7-7-F vs AZ23C4V7_R2_00001 |
AZ23C4V7 | Zener Diode, 4.7V V(Z), 6.3%, 0.3W | Silicon Standard Corp | AZ23C4V7-7-F vs AZ23C4V7 |
AZ23C4V7-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C4V7-7-F vs AZ23C4V7-TP-HF |