-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X6442
|
Newark | Diode, Zener, 5.6V, 0.3W, Sot-23-3, Zener Voltage Nom:5.6V, Diode Configuration:Dual Common Anode, Power Dissipation:300Mw, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Vishay AZ23C5V6-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
06X4372
|
Newark | Diode, Zener, 5.6V, 300Mw, Sot-23, Full Reel, Zener Voltage Nom:5.6V, Diode Configuration:Dual Common Anode, Power Dissipation:300Mw, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Vishay AZ23C5V6-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
AZ23C5V6-E3-08
|
Avnet Americas | Diode Zener Dual Common Anode 5.6V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: AZ23C5V6-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0394 | Buy Now |
DISTI #
78-AZ23C5V6-E3-08
|
Mouser Electronics | Zener Diodes 5.6 Volt 0.3W 5% CA RoHS: Compliant | 196903 |
|
$0.0300 / $0.2500 | Buy Now |
DISTI #
V36:1790_16260377
|
Arrow Electronics | Diode Zener Dual Common Anode 5.6V 5% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Date Code: 2345 | Americas - 30000 |
|
$0.0300 / $0.0350 | Buy Now |
DISTI #
V72:2272_16260377
|
Arrow Electronics | Diode Zener Dual Common Anode 5.6V 5% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2420 Container: Cut Strips | Americas - 10852 |
|
$0.0354 / $0.1857 | Buy Now |
DISTI #
E02:0323_07048307
|
Arrow Electronics | Diode Zener Dual Common Anode 5.6V 5% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2406 | Europe - 9000 |
|
$0.0275 / $0.0362 | Buy Now |
|
Future Electronics | AZ23-V-Series 5.6 V 300 mW Dual Small Signal Zener Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0272 / $0.0309 | Buy Now |
|
Future Electronics | AZ23-V-Series 5.6 V 300 mW Dual Small Signal Zener Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0272 / $0.0309 | Buy Now |
DISTI #
AZ23C5V6-E3-08
|
TTI | Zener Diodes 5.6 Volt 0.3W 5% CA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0327 / $0.0396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ23C5V6-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AZ23C5V6-E3-08
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for AZ23C5V6-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C5V6-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C5V6-7 | Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | AZ23C5V6-E3-08 vs AZ23C5V6-7 |
AZ23C5V6-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C5V6-E3-08 vs AZ23C5V6-TP-HF |
AZ23C5V6W | Zener Diode, 5.6V V(Z), 7.1%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C5V6-E3-08 vs AZ23C5V6W |
AZ23C5V6T/R7 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C5V6-E3-08 vs AZ23C5V6T/R7 |
AZ23C5V6-HE3-18 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C5V6-E3-08 vs AZ23C5V6-HE3-18 |
AZ23C5V6W-7-F | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | AZ23C5V6-E3-08 vs AZ23C5V6W-7-F |
AZ23C5V6P | Zener Diode, 5.6V V(Z), 5.43%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C5V6-E3-08 vs AZ23C5V6P |
AZ23C5V6PT/R13 | Zener Diode, 5.6V V(Z), 5.43%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C5V6-E3-08 vs AZ23C5V6PT/R13 |
AZ23C5V6 | Zener Diode, | TDK Corporation | AZ23C5V6-E3-08 vs AZ23C5V6 |
AZ23C5V6W | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | AZ23C5V6-E3-08 vs AZ23C5V6W |