-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ23C6V8-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 6.8V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6815 In Stock |
|
$0.0379 / $0.3800 | Buy Now |
DISTI #
AZ23C6V8-7-F
|
Avnet Americas | Diode Zener Dual Common Anode 6.8V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: AZ23C6V8-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000108000 Factory Stock |
|
$0.0237 | Buy Now |
DISTI #
621-AZ23C6V8-F
|
Mouser Electronics | Zener Diodes 300mW 6.8V Dual AEC-Q101 Qualified RoHS: Compliant | 5749 |
|
$0.0600 / $0.3800 | Buy Now |
DISTI #
70437520
|
RS | Diode Zener 6.8V 5% 300mW SOT23 | Diodes Inc AZ23C6V8-7-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0740 / $0.1060 | RFQ |
|
Future Electronics | AZ32C6V8 Series 300 mW 6.8 V Dual Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0589 / $0.0664 | Buy Now |
|
Future Electronics | AZ32C6V8 Series 300 mW 6.8 V Dual Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0589 / $0.0664 | Buy Now |
DISTI #
AZ23C6V8-7-F
|
TME | Diode: Zener, 0.3W, 6.8V, SMD, reel,tape, SOT23 Min Qty: 10 | 0 |
|
$0.0423 / $0.1409 | RFQ |
|
NexGen Digital | 1200 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 369 |
|
RFQ | |
DISTI #
AZ23C6V8-7-F
|
Avnet Asia | Diode Zener Dual Common Anode 6.8V 5% 300mW 3-Pin SOT-23 T/R (Alt: AZ23C6V8-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0235 / $0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy