Part Details for AZ23C6V8W-7-F by Diodes Incorporated
Overview of AZ23C6V8W-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ23C6V8W-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ23C6V8W-7FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 6.8V SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
AZ23C6V8W-7-F
|
Avnet Americas | Diode Zener Dual Common Anode 6.8V 5% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: AZ23C6V8W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 / $0.0570 | Buy Now |
DISTI #
621-AZ23C6V8W-7-F
|
Mouser Electronics | Zener Diodes 200mW 6.8V Dual AEC-Q101 Qualified RoHS: Compliant | 2990 |
|
$0.0750 / $0.4400 | Buy Now |
|
Future Electronics | AZ32C6V8 Series 200 mW 6.8 V Dual Surface Mount Zener Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0676 / $0.0755 | Buy Now |
|
Future Electronics | AZ32C6V8 Series 200 mW 6.8 V Dual Surface Mount Zener Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0676 / $0.0755 | Buy Now |
|
Quest Components | 6.8 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1702 |
|
$0.0811 / $0.1521 | Buy Now |
DISTI #
AZ23C6V8W-7-F
|
Avnet Silica | Diode Zener Dual Common Anode 6.8V 5% 200mW 3-Pin SOT-323 T/R (Alt: AZ23C6V8W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for AZ23C6V8W-7-F
AZ23C6V8W-7-F CAD Models
AZ23C6V8W-7-F Part Data Attributes
|
AZ23C6V8W-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ23C6V8W-7-F
Diodes Incorporated
Zener Diode, 6.8V V(Z), 4.92%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 4.92% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C6V8W-7-F
This table gives cross-reference parts and alternative options found for AZ23C6V8W-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C6V8W-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C6V8-V-GS08 | Zener Diode, 6.8V V(Z), 5.88%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | AZ23C6V8W-7-F vs AZ23C6V8-V-GS08 |
AZ23C6V8 | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C6V8W-7-F vs AZ23C6V8 |
AZ23C6V8T/R13 | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C6V8W-7-F vs AZ23C6V8T/R13 |
AZ23C6V8W-TP | Zener Diode, | Micro Commercial Components | AZ23C6V8W-7-F vs AZ23C6V8W-TP |
AZ23C6V8_R2_00001 | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C6V8W-7-F vs AZ23C6V8_R2_00001 |
AZ23C6V8T/R7 | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C6V8W-7-F vs AZ23C6V8T/R7 |
AZ23C6V8Q-7-F | Zener Diode, 6.8V V(Z), 5.88%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | AZ23C6V8W-7-F vs AZ23C6V8Q-7-F |
AZ23C6V8W-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C6V8W-7-F vs AZ23C6V8W-TP-HF |
AZ23C6V8W | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | AZ23C6V8W-7-F vs AZ23C6V8W |
AZ23C6V8 | Zener Diode, 6.8V V(Z), 5.88%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | AZ23C6V8W-7-F vs AZ23C6V8 |