Part Details for AZ23C9V1Q-7-F by Diodes Incorporated
Overview of AZ23C9V1Q-7-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ23C9V1Q-7-F
AZ23C9V1Q-7-F CAD Models
AZ23C9V1Q-7-F Part Data Attributes
|
AZ23C9V1Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ23C9V1Q-7-F
Diodes Incorporated
Zener Diode, 9.05V V(Z), 6.08%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C9V1Q-7-F
This table gives cross-reference parts and alternative options found for AZ23C9V1Q-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C9V1Q-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C9V1W | Zener Diode, 9.1V V(Z), 5.5%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C9V1Q-7-F vs AZ23C9V1W |
AZ23C9V1-E3-18 | Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C9V1Q-7-F vs AZ23C9V1-E3-18 |
AZ23C9V1-7-F | Zener Diode, 9.05V V(Z), 6.08%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | AZ23C9V1Q-7-F vs AZ23C9V1-7-F |
AZ23C9V1-G3-08 | Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C9V1Q-7-F vs AZ23C9V1-G3-08 |
AZ23C9V1-TP | Zener Diode, 9.1V V(Z), 6.07%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | AZ23C9V1Q-7-F vs AZ23C9V1-TP |
AZ23C9V1W-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C9V1Q-7-F vs AZ23C9V1W-TP-HF |
AZ23C9V1T/R13 | Zener Diode, 9.1V V(Z), 4.99%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C9V1Q-7-F vs AZ23C9V1T/R13 |
AZ23C9V1-HE3-08 | Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C9V1Q-7-F vs AZ23C9V1-HE3-08 |
AZ23C9V1-HE3-18 | Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C9V1Q-7-F vs AZ23C9V1-HE3-18 |
AZ23C9V1W-TP | Zener Diode, | Micro Commercial Components | AZ23C9V1Q-7-F vs AZ23C9V1W-TP |