Part Details for AZ7023ZTR-G1 by Diodes-BCD
Overview of AZ7023ZTR-G1 by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for AZ7023ZTR-G1
AZ7023ZTR-G1 CAD Models
AZ7023ZTR-G1 Part Data Attributes:
|
AZ7023ZTR-G1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AZ7023ZTR-G1
Diodes-BCD
Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, GREEN, TO-92, 3PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Part Package Code | TO-92 | |
Package Description | GREEN, TO-92, 3PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 5.25 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |