Part Details for AZ7025ZTR-E1 by Diodes Incorporated
Overview of AZ7025ZTR-E1 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ7025ZTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ7025ZTR-E1DI-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AZ7025ZTR-E1
|
Avnet Americas | Volt Supervisor Detect 2.65V 18V 3-Pin TO-92 T/R - Ammo Pack (Alt: AZ7025ZTR-E1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
621-AZ7025ZTR-E1
|
Mouser Electronics | Supervisory Circuits Voltge Detector 50mV 0.8V 2.5V RoHS: Compliant | 0 |
|
$0.0580 / $0.4500 | Order Now |
Part Details for AZ7025ZTR-E1
AZ7025ZTR-E1 CAD Models
AZ7025ZTR-E1 Part Data Attributes
|
AZ7025ZTR-E1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ7025ZTR-E1
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, BIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, TO-92, 3PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 5.25 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.5V |