Part Details for AZ9431-1AH-12DE by American ZETTLER Inc
Results Overview of AZ9431-1AH-12DE by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ9431-1AH-12DE Information
AZ9431-1AH-12DE by American ZETTLER Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AMC21C12DENR | Texas Instruments | High-speed functionally isolated window comparator with internal reference 8-VSON -40 to 125 |
US Tariff Estimator: AZ9431-1AH-12DE by American ZETTLER Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AZ9431-1AH-12DE
AZ9431-1AH-12DE Part Data Attributes
|
|
AZ9431-1AH-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9431-1AH-12DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 26VDC (Coil), 200mW (Coil), 15A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMERICAN ZETTLER INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.49.00.75 | |
| Body Breadth | 15.25 mm | |
| Body Height | 15.29 mm | |
| Body Length or Diameter | 19.25 mm | |
| Coil Current(DC)-Max | 0.03 A | |
| Coil Operate Voltage(DC) | 9 V | |
| Coil Power | 360 mW | |
| Coil Release Voltage(DC) | 1.2 V | |
| Coil Resistance | 400 Ω | |
| Coil Voltage(DC)-Max | 26 V | |
| Coil Voltage-Nom | 12 V | |
| Coil/Input Supply Type | DC | |
| Contact (AC) Max Power Rating R Load | 2500VA@300VAC | |
| Contact (AC) Max Rating R Load | 15A@300VAC | |
| Contact Current(AC)-Max | 15 A | |
| Contact Current(DC)-Max | 15 A | |
| Contact (DC) Max Power Rating R Load | 360W@150VDC | |
| Contact (DC) Max Rating R Load | 15A@150VDC | |
| Contact Resistance | 100 mΩ | |
| Contact Voltage(AC)-Max | 300 V | |
| Contact Voltage(DC)-Max | 150 V | |
| Contact/Output Supply Type | AC/DC | |
| Electrical Life | 100000 Cycle(s) | |
| End Contact Material | SILVER TIN OXIDE | |
| Insulation Resistance | 100000000 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | THROUGH HOLE-STRAIGHT | |
| Number of Terminals | 5 | |
| Operate Time | 10 ms | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | 19.25mm x 15.25mm x 15.29mm | |
| Reference Standard | CUL; UL | |
| Relay Action | MOMENTARY | |
| Relay Form | 1 FORM A | |
| Relay Function | SPST | |
| Relay Type | POWER/SIGNAL RELAY | |
| Release Time | 5 ms | |
| Surface Mount | NO | |
| Terminal Finish | Tin (Sn) | |
| Terminal Length | 0.004699009398018796 inch | |
| Termination Type | SOLDER |