AZB106DCRD-S578
Sullins Connector Solutions
Description: Card Edge Connector, 212 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Brown Insulator, Receptacle

Overview of AZB106DCRD-S578 by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for AZB106DCRD-S578 by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZB106DCRD-S578 by Sullins Connector Solutions

AZB106DCRD-S578
Sullins Connector Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
CARD GUIDE SLOT, GUIDE POSTS
Board Mounting Option
HOLE .125-.137
Body Breadth
0.37 inch
Body Depth
0.61 inch
Body Length
6.34 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
250VDC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BROWN
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
220 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
10u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Pitch
1.27 mm
Total Number of Contacts
212
Want to compare parts?
  1. AZB106DCRD-S578
    Sullins Connector Solutions
    Card Edge Connector, 212 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Brown Insulator, Receptacle
    VS

Alternate Parts for AZB106DCRD-S578

This table gives cross-reference parts and alternative options found for AZB106DCRD-S578. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZB106DCRD-S578, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFM230-NPPB-D08-SM-BK Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Sullins Connector Solutions AZB106DCRD-S578 vs SFM230-NPPB-D08-SM-BK
50767-A450A Board Connector, 450 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle, Amphenol Communications Solutions AZB106DCRD-S578 vs 50767-A450A
50767-A450G Board Connector, 450 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle, Amphenol Communications Solutions AZB106DCRD-S578 vs 50767-A450G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZB106DCRD-S578 by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZB106DCRD-S578 by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of AZB106DCRD-S578 would you like to use for your alert(s)?
  • Please alert me when AZB106DCRD-S578 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZB106DCRD-S578 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZB106DCRD-S578 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZB106DCRD-S578 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZB106DCRD-S578.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZB106DCRD-S578 by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: