-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0259
|
Newark | Ferrite Bead, 5A, Axial Rohs Compliant: Yes |Kemet B-01-A1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1932 |
|
$0.2020 / $0.4700 | Buy Now |
DISTI #
399-B-01-A1-ND
|
DigiKey | FERRITE BEAD 2 OHM AXIAL RAD 1LN Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
5016 In Stock |
|
$0.2050 / $0.4900 | Buy Now |
DISTI #
80-B-01-A1
|
Mouser Electronics | Ferrite Beads 5A Bead Lead DCR=2Ohms RoHS: Compliant | 4367 |
|
$0.1760 / $0.4900 | Buy Now |
DISTI #
73187343
|
RS | Filter, Bead (lead), 2ohm, 5A, B-01 | KEMET B-01-A1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4170 / $0.4900 | RFQ |
DISTI #
B-01-A1
|
TME | Ferrite: bead, 5A, -20÷70°C, 2Ω Min Qty: 2 | 1588 |
|
$0.2250 / $0.4840 | Buy Now |
DISTI #
B-01-A1
|
Avnet Abacus | (Alt: B-01-A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B-01-A1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B-01-A1
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | IMPEDANCE AT 1 MHZ | |
Diameter | 3.4 mm | |
Filter Type | DATA LINE FILTER | |
Height | 4.4 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 2 OHM Ω | |
Packing Method | BULK | |
Rated Current | 5 A |