Part Details for B-01-A2 by TOKIN Corporation
Overview of B-01-A2 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B-01-A2
B-01-A2 CAD Models
B-01-A2 Part Data Attributes
|
B-01-A2
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
B-01-A2
TOKIN Corporation
Ferrite Bead, 1 Function(s), 5A, ROHS COMPLIANT, DIP-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | ROHS COMPLIANT, DIP-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 1 MHZ | |
Diameter | 3.4 mm | |
Filter Type | FERRITE BEAD | |
Height | 4.4 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 2 OHM Ω | |
Packing Method | BULK | |
Rated Current | 5 A |