Part Details for B-01-AT by TOKIN Corporation
Overview of B-01-AT by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B-01-AT
B-01-AT CAD Models
B-01-AT Part Data Attributes
|
B-01-AT
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
B-01-AT
TOKIN Corporation
Ferrite Bead, 1 Function(s), 5A, ROHS COMPLIANT, DIP-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | ROHS COMPLIANT, DIP-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 1 MHZ | |
Diameter | 3.4 mm | |
Filter Type | FERRITE BEAD | |
Height | 4.4 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 2 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A |
Alternate Parts for B-01-AT
This table gives cross-reference parts and alternative options found for B-01-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B-01-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B-01-ATF | Ferrite Bead, 1 Function(s), 5A, ROHS COMPLIANT, DIP-2 | TOKIN Corporation | B-01-AT vs B-01-ATF |