There are no models available for this part yet.
Overview of B-02-R by TOKIN Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B-02-R by TOKIN Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78417094
|
Verical | Ferrite Beads Radial 4Ohm 1MHz 5A Bulk RoHS: Compliant Min Qty: 191 Package Multiple: 1 Date Code: 2401 | Americas - 2310 |
|
$0.3829 / $0.4278 | Buy Now | |
DISTI #
67561640
|
Verical | Ferrite Beads Radial 4Ohm 1MHz 5A Bulk RoHS: Compliant Min Qty: 191 Package Multiple: 1 | Americas - 280 |
|
$0.4107 / $0.4278 | Buy Now | |
Quest Components | 2072 |
|
$0.4585 / $1.3100 | Buy Now | |||
Quest Components | 320 |
|
$0.6288 / $1.5720 | Buy Now | |||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 2400 |
|
$0.2620 / $0.7160 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 280 |
|
$0.2620 / $0.7160 | Buy Now |
CAD Models for B-02-R by TOKIN Corporation
Part Data Attributes for B-02-R by TOKIN Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TOKIN CORP
|
Package Description
|
ROHS COMPLIANT, DIP-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
IMPEDANCE AT 1 MHZ
|
Filter Type
|
FERRITE BEAD
|
Height
|
6 mm
|
Length
|
10.5 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Impedance
|
4 OHM Ω
|
Packing Method
|
BULK
|
Rated Current
|
5 A
|
Width
|
4.2 mm
|
Related Parts for B-02-R
-
BL02RN2R1M2BData Line Filters
-
C3216X5R1V226M160ACFixed Capacitors
-
LQH32CN1R0M33LFixed Inductors
-
CRCW06032K20FKEAFixed Resistors
-
CH87262V200Headers and Edge Type Connectors
-
2A06G-TRectifier Diodes
-
IRFP150NPBFPower Field-Effect Transistors
-
DSPIC30F6014A-30I/PFMicrocontrollers
-
ISL6261ACRZSwitching Regulator or Controllers