-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8950
|
Newark | Ferrite Bead, 5A, Radial Rohs Compliant: Yes |Kemet B-02-RT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5490 |
|
$0.5150 / $0.8320 | Buy Now |
DISTI #
399-B-02-RTCT-ND
|
DigiKey | FERRITE BEAD 4 OHM AXIAL RAD 1LN Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4072 / $0.9500 | Buy Now |
DISTI #
80-B-02-RT
|
Mouser Electronics | Ferrite Beads 5A Bead Lead DCR=4Ohms RoHS: Compliant | 0 |
|
$0.4510 / $0.9500 | Order Now |
DISTI #
73187355
|
RS | Filter, Bead (lead), 4ohm, 5A, B-02 | KEMET B-02-RT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5880 | RFQ |
DISTI #
B-02-RT
|
TME | Ferrite: bead, 5A, -20÷70°C, 4Ω Min Qty: 2000 | 0 |
|
$0.7700 | RFQ |
DISTI #
B-02-RT
|
Avnet Abacus | - Tape and Reel (Alt: B-02-RT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B-02-RT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B-02-RT
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Filter Type | DATA LINE FILTER | |
Height | 6 mm | |
Length | 10.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 4 OHM Ω | |
Packing Method | TR, 14 INCH | |
Rated Current | 5 A | |
Width | 4.2 mm |
This table gives cross-reference parts and alternative options found for B-02-RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B-02-RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B-02-RTF | Data Line Filter, | KEMET Corporation | B-02-RT vs B-02-RTF |