-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8951
|
Newark | Ferrite Bead, 5A, Radial Rohs Compliant: Yes |Kemet B-02-RTF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4530 / $0.8150 | Buy Now |
DISTI #
399-B-02-RTFTR-ND
|
DigiKey | FERRITE BEAD 4 OHM AXIAL RAD 1LN Min Qty: 1500 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4509 | Buy Now |
DISTI #
80-B-02-RTF
|
Mouser Electronics | Ferrite Beads 5A Bead Lead DCR=4Ohms RoHS: Compliant | 99 |
|
$0.4510 / $0.8700 | Buy Now |
DISTI #
73187356
|
RS | Filter, Bead (lead), 4ohm, 5A, B-02 | KEMET B-02-RTF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5880 | RFQ |
DISTI #
B-02-RTF
|
TME | Ferrite: bead, 5A, -20÷70°C, 4Ω Min Qty: 1500 | 0 |
|
$0.7400 | RFQ |
DISTI #
B-02-RTF
|
Avnet Abacus | - Tape and Reel (Alt: B-02-RTF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B-02-RTF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B-02-RTF
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Filter Type | DATA LINE FILTER | |
Height | 6 mm | |
Length | 10.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 4 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 5 A | |
Width | 4.2 mm |