Part Details for B011-E2RED-P2 by LEDDynamics
Results Overview of B011-E2RED-P2 by LEDDynamics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B011-E2RED-P2 Information
B011-E2RED-P2 by LEDDynamics is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNB-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 11ft | |
| TC78B011FTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=30/Square, Sine Wave | |
| G832MB011206222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. |
Price & Stock for B011-E2RED-P2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B011-E2RED-P2-ND
|
DigiKey | LED MOD VELA STAR RED 67LM Container: Bulk |
0 Bulk |
|
Buy Now |