Part Details for B0520LW-7-F by SPC Multicomp
Overview of B0520LW-7-F by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B0520LW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8542
|
Newark | Diode, Schottky, 20V, Sod-123-2, Repetitive Peak Reverse Voltage:20V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:385Mv, Forward Surge Current:5.5A Rohs Compliant: No |Multicomp Pro B0520LW-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22656 |
|
$0.0300 / $0.0320 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 1497 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 0.5 A, 20 V, SILICON, SIGNAL DIODE | 1197 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for B0520LW-7-F
B0520LW-7-F CAD Models
B0520LW-7-F Part Data Attributes
|
B0520LW-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
B0520LW-7-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |