Part Details for B0520LW-D0RHG by Taiwan Semiconductor
Overview of B0520LW-D0RHG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0520LW-D0RHG
B0520LW-D0RHG CAD Models
B0520LW-D0RHG Part Data Attributes
|
B0520LW-D0RHG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B0520LW-D0RHG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B0520LW-D0RHG
This table gives cross-reference parts and alternative options found for B0520LW-D0RHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0520LW-D0RHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1206T020S0R5 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Kyocera AVX Components | B0520LW-D0RHG vs SD1206T020S0R5 |
MBR0520L-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | B0520LW-D0RHG vs MBR0520L-T1-LF |
LMBR0520LFT1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC, MINI SMA, 2 PIN | LRC Leshan Radio Co Ltd | B0520LW-D0RHG vs LMBR0520LFT1G |
SM0520FL-C | Rectifier Diode, 1 Element, 0.5A, 20V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | B0520LW-D0RHG vs SM0520FL-C |
PMEG2005AEA,115 | PMEG2005AEA - 20 V, 0.5 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | B0520LW-D0RHG vs PMEG2005AEA,115 |
PMEG2005AEAF | PMEG2005AEA - 20 V, 0.5 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | B0520LW-D0RHG vs PMEG2005AEAF |
B0520LWRFG | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | B0520LW-D0RHG vs B0520LWRFG |
SD1206S020S0R5 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Kyocera AVX Components | B0520LW-D0RHG vs SD1206S020S0R5 |
MSCD052 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 0805, 2 PIN | Secos Corporation | B0520LW-D0RHG vs MSCD052 |
SS0520WS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | B0520LW-D0RHG vs SS0520WS-T1-LF |