Part Details for B0520LWF-B0RHG by Taiwan Semiconductor
Overview of B0520LWF-B0RHG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0520LWF-B0RHG
B0520LWF-B0RHG CAD Models
B0520LWF-B0RHG Part Data Attributes
|
B0520LWF-B0RHG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B0520LWF-B0RHG
Taiwan Semiconductor
0.5A, 20V, SILICON, SIGNAL DIODE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for B0520LWF-B0RHG
This table gives cross-reference parts and alternative options found for B0520LWF-B0RHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0520LWF-B0RHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRX0520L-TP | Rectifier Diode, | Micro Commercial Components | B0520LWF-B0RHG vs MBRX0520L-TP |
B0520LW-D0RH | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Taiwan Semiconductor | B0520LWF-B0RHG vs B0520LW-D0RH |
05SSL20-HF-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Rectron Semiconductor | B0520LWF-B0RHG vs 05SSL20-HF-W |
MBR0520L-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | B0520LWF-B0RHG vs MBR0520L-T1-LF |
MBR0520F2 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | B0520LWF-B0RHG vs MBR0520F2 |
CDBFR0520L-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | B0520LWF-B0RHG vs CDBFR0520L-HF |
SD1206S020S0R5 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Kyocera AVX Components | B0520LWF-B0RHG vs SD1206S020S0R5 |
GS2005ELD | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | B0520LWF-B0RHG vs GS2005ELD |
MBR0520L-T1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | B0520LWF-B0RHG vs MBR0520L-T1 |
PMEG2005AEAF | PMEG2005AEA - 20 V, 0.5 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | B0520LWF-B0RHG vs PMEG2005AEAF |