Part Details for B0520LWRHG by Taiwan Semiconductor
Overview of B0520LWRHG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0520LWRHG
B0520LWRHG CAD Models
B0520LWRHG Part Data Attributes
|
B0520LWRHG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B0520LWRHG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.385 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 250 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B0520LWRHG
This table gives cross-reference parts and alternative options found for B0520LWRHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0520LWRHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0520-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Micro Commercial Components | B0520LWRHG vs MBR0520-TP-HF |
CMHSH5-2LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | B0520LWRHG vs CMHSH5-2LTIN/LEAD |
CMHSH5-2LPBFREE | Rectifier Diode, | Central Semiconductor Corp | B0520LWRHG vs CMHSH5-2LPBFREE |
B0520WTL-TP | Rectifier Diode, | Micro Commercial Components | B0520LWRHG vs B0520WTL-TP |
LMBR0520T3G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), | LRC Leshan Radio Co Ltd | B0520LWRHG vs LMBR0520T3G |
LMBR0520T1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), | LRC Leshan Radio Co Ltd | B0520LWRHG vs LMBR0520T1G |