Part Details for B0540WRF by Taiwan Semiconductor
Overview of B0540WRF by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0540WRF
B0540WRF CAD Models
B0540WRF Part Data Attributes
|
B0540WRF
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B0540WRF
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B0540WRF
This table gives cross-reference parts and alternative options found for B0540WRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0540WRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0540W-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Micro Commercial Components | B0540WRF vs B0540W-TP |
KDR411 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, USM, 3 PIN | KEC | B0540WRF vs KDR411 |
PMEG4005EGWJ | 40 V, 0.5 A low VF MEGA Schottky barrier rectifier@en-us | Nexperia | B0540WRF vs PMEG4005EGWJ |
FM0540-MH1-H | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | B0540WRF vs FM0540-MH1-H |
BAT720WT-TP-HF | Rectifier Diode, | Micro Commercial Components | B0540WRF vs BAT720WT-TP-HF |
MSCD054-C | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC, 0805, 2 PIN | Secos Corporation | B0540WRF vs MSCD054-C |
B0540WFRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | B0540WRF vs B0540WFRHG |
B0540WRFG | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | B0540WRF vs B0540WRFG |
S-LRB411DLT3G | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | B0540WRF vs S-LRB411DLT3G |
SS0540WS-T1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | B0540WRF vs SS0540WS-T1 |