Part Details for B0540WRH by Taiwan Semiconductor
Overview of B0540WRH by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0540WRH
B0540WRH CAD Models
B0540WRH Part Data Attributes
|
B0540WRH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B0540WRH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B0540WRH
This table gives cross-reference parts and alternative options found for B0540WRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0540WRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS05S40 | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | B0540WRH vs CTS05S40 |
05SSL40 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | B0540WRH vs 05SSL40 |
MSCD054-C | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC, 0805, 2 PIN | Secos Corporation | B0540WRH vs MSCD054-C |
B0540WFRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | B0540WRH vs B0540WFRHG |
RB401DT147 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | ROHM Semiconductor | B0540WRH vs RB401DT147 |
B0540WS | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Galaxy Microelectronics | B0540WRH vs B0540WS |
SS0540WS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | B0540WRH vs SS0540WS-T1-LF |
934070368118 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | Nexperia | B0540WRH vs 934070368118 |
NSR05402NXT5G | 500 mA, 40 V, Schottky Barrier Diode DSN2 (0201), 5000-DSFTP | onsemi | B0540WRH vs NSR05402NXT5G |
BAT720WT-TP-HF | Rectifier Diode, | Micro Commercial Components | B0540WRH vs BAT720WT-TP-HF |