Part Details for B07D932BC2-0348 by TE Connectivity
Overview of B07D932BC2-0348 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B07D932BC2-0348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H0443
|
Newark | Relay, Dpdt, 115Vac, 28Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:26.5Vdc, Contact Current:10A, Product Range:07 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:115Vac, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity B07D932BC2-0348 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$237.6000 / $262.0700 | Buy Now |
DISTI #
1122-1004-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 26.5V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.2980 / $292.8200 | Buy Now |
DISTI #
81H0443
|
Avnet Americas | Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 300 Ohm 2341 mW PC Board Mount - Bulk (Alt: 81H0443) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$237.6000 / $253.3300 | Buy Now |
DISTI #
655-B07D932BC2-0348
|
Mouser Electronics | Industrial Relays 26.5V 10A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$263.5000 / $292.8000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 300Ohm 10A DPDT (41.4x15.88x25.65)mm Flange Military Relay |
186 In Stock |
|
$112.6400 / $270.7500 | Buy Now |
DISTI #
16502716
|
Verical | Power Relay 26.5VDC 10A DPDT Chassis RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 167 |
|
$148.4300 / $276.5800 | Buy Now |
DISTI #
54484044
|
Verical | Power Relay 26.5VDC 10A DPDT Chassis RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 18 |
|
$297.6931 / $333.8471 | Buy Now |
DISTI #
81H0443
|
Avnet Americas | Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 300 Ohm 2341 mW PC Board Mount - Bulk (Alt: 81H0443) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$237.6000 / $253.3300 | Buy Now |
DISTI #
AMPM5757/23-031
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMPM5757/23-031 | 6614 On Order |
|
$117.4230 / $130.4701 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 300Ohm 10A DPDT (41.4x15.88x25.65)mm Flange Military Relay |
186 In Stock |
|
$112.6400 / $270.7500 | Buy Now |
Part Details for B07D932BC2-0348
B07D932BC2-0348 CAD Models
B07D932BC2-0348 Part Data Attributes:
|
B07D932BC2-0348
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B07D932BC2-0348
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.87 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 27.3 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2340 mW | |
Coil Release Voltage(DC) | 7 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 27.3mm x 15.87mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER |
Alternate Parts for B07D932BC2-0348
This table gives cross-reference parts and alternative options found for B07D932BC2-0348. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B07D932BC2-0348, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B07D992BZ2-0050 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | B07D932BC2-0348 vs B07D992BZ2-0050 |
1617005-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | B07D932BC2-0348 vs 1617005-9 |
1-1617004-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | B07D932BC2-0348 vs 1-1617004-0 |
3-1617004-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | B07D932BC2-0348 vs 3-1617004-2 |