Part Details for B07D992BZ2-0050 by TE Connectivity
Overview of B07D992BZ2-0050 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B07D992BZ2-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8324
|
Newark | B07D992Bz2-0050 = M5757/23-002 |Cii Te Connectivity B07D992BZ2-0050 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.3800 | Buy Now |
DISTI #
1122-1019-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 26.5V Min Qty: 17 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.3512 | Buy Now |
DISTI #
1617005-9
|
Avnet Americas | Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 300 Ohm 2341 mW PC Board Mount - Bulk (Alt: 1617005-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$221.4388 / $266.4772 | Buy Now |
DISTI #
655-B07D992BZ2-0050
|
Mouser Electronics | Industrial Relays 2FormC DPDT 26.5VDC RoHS: Not Compliant | 0 |
|
$253.8400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Flange Mount | 0 |
|
$228.4700 / $542.3400 | Buy Now |
DISTI #
TE Connectivity B07D992BZ2-0050
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Flange Mount | 0 |
|
$228.4700 / $542.3400 | Buy Now |
Part Details for B07D992BZ2-0050
B07D992BZ2-0050 CAD Models
B07D992BZ2-0050 Part Data Attributes:
|
B07D992BZ2-0050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B07D992BZ2-0050
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.33 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2340 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 26.03mm x 13.33mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.007899415798831598 inch | |
Termination Type | SOLDER |
Alternate Parts for B07D992BZ2-0050
This table gives cross-reference parts and alternative options found for B07D992BZ2-0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B07D992BZ2-0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B07D932BC2-0348 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | B07D992BZ2-0050 vs B07D932BC2-0348 |
3-1617004-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | B07D992BZ2-0050 vs 3-1617004-2 |