Part Details for B0830-2R5475-R by Cooper Industries
Overview of B0830-2R5475-R by Cooper Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B0830-2R5475-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 295 |
|
RFQ |
Part Details for B0830-2R5475-R
B0830-2R5475-R CAD Models
B0830-2R5475-R Part Data Attributes:
|
B0830-2R5475-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
B0830-2R5475-R
Cooper Industries
Electric Double Layer Capacitor, 2.5V, 80% +Tol, 20% -Tol, 4700000uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 4700000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Custom Capabilities | Special Packaging Available Upon Request | |
Diameter | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Series | B SERIES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B0830-2R5475-R
This table gives cross-reference parts and alternative options found for B0830-2R5475-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0830-2R5475-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1635-2R5475-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5 V, 4700000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | B0830-2R5475-R vs A1635-2R5475-R |
B0830-2R5475-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5 V, 4700000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | B0830-2R5475-R vs B0830-2R5475-R |