Part Details for B14100-BDDST-10.000000 by Bomar Crystal Company
Overview of B14100-BDDST-10.000000 by Bomar Crystal Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B14100-BDDST-10.000000
B14100-BDDST-10.000000 CAD Models
B14100-BDDST-10.000000 Part Data Attributes:
|
B14100-BDDST-10.000000
Bomar Crystal Company
Buy Now
Datasheet
|
Compare Parts:
B14100-BDDST-10.000000
Bomar Crystal Company
HCMOS/TTL Output Clock Oscillator, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOMAR CRYSTAL CO | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for B14100-BDDST-10.000000
This table gives cross-reference parts and alternative options found for B14100-BDDST-10.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B14100-BDDST-10.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1100T-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | B14100-BDDST-10.000000 vs EC1100T-10.000M |
EC1100HSTTS-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | B14100-BDDST-10.000000 vs EC1100HSTTS-10.000M |
GXO-U100F10MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom | Golledge Electronics Ltd | B14100-BDDST-10.000000 vs GXO-U100F10MHZ |
GXO-U100H/I10MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom | Golledge Electronics Ltd | B14100-BDDST-10.000000 vs GXO-U100H/I10MHZ |
EC1100HSETTTS-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | B14100-BDDST-10.000000 vs EC1100HSETTTS-10.000M |
S16R8-10.0MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | B14100-BDDST-10.000000 vs S16R8-10.0MHZ |
B14100-BEDST-10.000000 | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, | Bomar Crystal Company | B14100-BDDST-10.000000 vs B14100-BEDST-10.000000 |
EC1100ETTTS-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | B14100-BDDST-10.000000 vs EC1100ETTTS-10.000M |
H5C-2ELF-10.000MHZ-AC | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, DIP-8/4 | Fox Electronics | B14100-BDDST-10.000000 vs H5C-2ELF-10.000MHZ-AC |