Part Details for B160 by Fuji Electric Co Ltd
Overview of B160 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B160
B160 CAD Models
B160 Part Data Attributes:
|
B160
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B160
Fuji Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for B160
This table gives cross-reference parts and alternative options found for B160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR160G-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | B160 vs MBR160G-CA2S-R |
ACDBMS160-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | B160 vs ACDBMS160-HF |
SK16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | B160 vs SK16 |
LS16 | Rectifier Diode, | Surge Components Inc | B160 vs LS16 |
LMBR160T3G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | B160 vs LMBR160T3G |
V1F6HM3/I | Rectifier Diode, | Vishay Intertechnologies | B160 vs V1F6HM3/I |
SS1H6LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | B160 vs SS1H6LW |
CMSH1-60PBFREE | Rectifier Diode, | Central Semiconductor Corp | B160 vs CMSH1-60PBFREE |
FSS16WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Fagor Electrónica | B160 vs FSS16WHE3TRTB |
B160AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | B160 vs B160AF-13 |