There are no models available for this part yet.
Overview of B160N-G by WEITRON INTERNATIONAL CO., LTD.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B160N-G by WEITRON INTERNATIONAL CO., LTD.
Part Data Attributes for B160N-G by WEITRON INTERNATIONAL CO., LTD.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WEITRON TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Alternate Parts for B160N-G
This table gives cross-reference parts and alternative options found for B160N-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B160N-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS16 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | B160N-G vs SS16 |
SS16FLM2G | Rectifier Diode, | Taiwan Semiconductor | B160N-G vs SS16FLM2G |
CMSH1-60TR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | B160N-G vs CMSH1-60TR13TIN/LEAD |
SK16BH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | B160N-G vs SK16BH |
SGL41-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM) | Daco Semiconductor Co Ltd | B160N-G vs SGL41-60 |
SMS160 | Rectifier Diode, | Galaxy Microelectronics | B160N-G vs SMS160 |
SB16AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | B160N-G vs SB16AFC_R1_00001 |
SK16F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | B160N-G vs SK16F_R1_00001 |
SL16A | Rectifier Diode, | Surge Components Inc | B160N-G vs SL16A |
RB160MG-60-CA2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | B160N-G vs RB160MG-60-CA2-R |