-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7629
|
Newark | Schottky Rectifier, 70V, 1A, Smb Rohs Compliant: Yes |Diodes Inc. B170-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4850 |
|
$0.2700 / $0.4920 | Buy Now |
DISTI #
B170-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 70V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15519 In Stock |
|
$0.0985 / $0.4500 | Buy Now |
DISTI #
B170-13-F
|
Avnet Americas | Diode Schottky 70V 1A 2-Pin SMA T/R - Tape and Reel (Alt: B170-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 165000 Factory Stock |
|
$0.0854 | Buy Now |
DISTI #
621-B170-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0A 70V RoHS: Compliant | 9071 |
|
$0.2460 / $0.4500 | Buy Now |
|
Future Electronics | B170 Series 70 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0838 / $0.0913 | Buy Now |
|
Future Electronics | B170 Series 70 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0838 / $0.0913 | Buy Now |
|
Bristol Electronics | 648 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 70V V(RRM), SILICON, DO-214AC | 518 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
B170-13-F
|
TME | Diode: Schottky rectifying, SMD, 70V, 1A, SMA, reel,tape Min Qty: 1 | 2870 |
|
$0.1030 / $0.4290 | Buy Now |
DISTI #
B170-13-F
|
Avnet Asia | Diode Schottky 70V 1A 2-Pin SMA T/R - Tape and Reel (Alt: B170-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B170-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B170-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |