There are no models available for this part yet.
Overview of B2100 by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008B-21-0001 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT9366A-B210002 | SiTime | 1 to 220 MHz, Low Jitter Differential XO | |
SiT3907AI-C2-25NB-210.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO |
CAD Models for B2100 by Lite-On Semiconductor Corporation
Part Data Attributes for B2100 by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LITE-ON SEMICONDUCTOR CORP
|
Package Description
|
SMB, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Lite-On
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.79 V
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
255
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for B2100
This table gives cross-reference parts and alternative options found for B2100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B1100-G | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), | WEITRON INTERNATIONAL CO., LTD. | B2100 vs B1100-G |
B1100-7 | Rectifier Diode, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B2100 vs B1100-7 |
SS1H10HE3/61T | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | B2100 vs SS1H10HE3/61T |
FM1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | B2100 vs FM1100 |
SS1H10-E3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | B2100 vs SS1H10-E3/61T |
B1100-13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B2100 vs B1100-13 |
B2100 | Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM) | Diodes Incorporated | B2100 vs B2100 |
B1100Q-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | B2100 vs B1100Q-13-F |
SS1H10-E3 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | B2100 vs SS1H10-E3 |
B1100-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B2100 vs B1100-13-F |