-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3847
|
Newark | Rectifier Diode, schottky,30V V(Rrm),do-214Ac/Sma |Vishay B230LA-E3/61T RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1490 | Buy Now |
DISTI #
B230LA-E3/61T
|
Avnet Americas | 2A,30V,SM SCHOTTKY RECT - Tape and Reel (Alt: B230LA-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0633 | Buy Now |
DISTI #
625-B230LA-E3/61T
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0 Amp 30 Volt RoHS: Compliant | 1640 |
|
$0.1010 / $0.4100 | Buy Now |
|
Future Electronics | B230LA Series 30 V 2 A High Current Density SMT Schottky Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0688 / $0.0777 | Buy Now |
|
Future Electronics | B230LA Series 30 V 2 A High Current Density SMT Schottky Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0688 / $0.0777 | Buy Now |
DISTI #
B230LA-E3/61T
|
TTI | Schottky Diodes & Rectifiers 2.0 Amp 30 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0740 | Buy Now |
DISTI #
C1S803619273618
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 1800 |
|
$0.0777 | Buy Now |
DISTI #
C1S803605133827
|
Chip1Stop | Diode Schottky 30V 2A 2-Pin SMA T/R RoHS: Compliant pbFree: Yes | 767 |
|
$0.1082 / $0.3043 | Buy Now |
DISTI #
B230LA-E3/61T
|
EBV Elektronik | (Alt: B230LA-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B230LA-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B230LA-E3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B230LA-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B230LA-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B230-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | B230LA-E3/61T vs B230-7 |
B230 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | B230LA-E3/61T vs B230 |
B230A-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B230LA-E3/61T vs B230A-7 |
B230LA-E3/61T | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | B230LA-E3/61T vs B230LA-E3/61T |
B230A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B230LA-E3/61T vs B230A |
B230-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | B230LA-E3/61T vs B230-13 |