Part Details for B25833-W4705-A9 by TDK Epcos
Overview of B25833-W4705-A9 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B25833-W4705-A9
B25833-W4705-A9 CAD Models
B25833-W4705-A9 Part Data Attributes:
|
B25833-W4705-A9
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25833-W4705-A9
TDK Epcos
Film Capacitor, Plastic, 470V, 6% +Tol, 6% -Tol, 7uF, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | PLASTIC | |
Length | 86 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 6% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 6% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 470 V | |
Surface Mount | NO | |
Terminal Shape | LUG |