Part Details for B25855-C4206-K004 by TDK Epcos
Overview of B25855-C4206-K004 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B25855-C4206-K004
B25855-C4206-K004 CAD Models
B25855-C4206-K004 Part Data Attributes
|
B25855-C4206-K004
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25855-C4206-K004
TDK Epcos
CAPACITOR, METALLIZED FILM, PLASTIC, 2000 V, 20 uF, STUD MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE: 1700V | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Manufacturer Series | B25855 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | BINDING POST |