Part Details for B25856-K7505-K003 by TDK Epcos
Overview of B25856-K7505-K003 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B25856-K7505-K003
B25856-K7505-K003 CAD Models
B25856-K7505-K003 Part Data Attributes:
|
B25856-K7505-K003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25856-K7505-K003
TDK Epcos
CAPACITOR, METALLIZED FILM, PLASTIC, 3000V, 5uF, CHASSIS MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Manufacturer Series | B25856 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |