There are no models available for this part yet.
Overview of B32-1000 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for B32-1000 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07WX8729
|
Newark | Cap, Light Grey, For Use With:Omron B3F And B3W Series Tactile Switches, Actuator/Cap Colour:Grey, Product Range:Keycaps For Tactile Series, Colour:Grey, External Length/Height:4M, External Width:4Mm Rohs Compliant: Yes |Omron B32-1000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2680 | Buy Now | |
DISTI #
653-B32-1000
|
Mouser Electronics | Switch Bezels / Switch Caps IVORY 4X4 B3F KEYCAP RoHS: Compliant | 35415 |
|
$0.1950 / $0.3300 | Buy Now | |
DISTI #
64985479
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2227 | Americas - 10000 |
|
$0.2143 / $0.2860 | Buy Now | |
DISTI #
31687825
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 124 Package Multiple: 1 | Americas - 4995 |
|
$0.2463 / $0.2538 | Buy Now | |
DISTI #
77311429
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 4158 |
|
$0.2338 / $0.3167 | Buy Now | |
DISTI #
65656322
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 2201 | Americas - 1146 |
|
$0.4312 / $0.4817 | Buy Now | |
DISTI #
67585347
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2219 | Americas - 739 |
|
$0.1801 / $0.2117 | Buy Now | |
DISTI #
71217899
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 167 Package Multiple: 167 Date Code: 2242 | Americas - 167 |
|
$0.2501 | Buy Now | |
Bristol Electronics | 400 |
|
RFQ | ||||
Quest Components | KEYCAP 4MM SQ LT GR FITS 6MM SER | 916 |
|
$0.5900 / $1.4750 | Buy Now |
CAD Models for B32-1000 by OMRON Corporation
Part Data Attributes for B32-1000 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Type
|
PROJECTED PLUNGER TYPE
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Length or Diameter
|
6 mm
|
Circuit Configuration
|
1X1
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BAG; BULK
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for B32-1000
This table gives cross-reference parts and alternative options found for B32-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1977120-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | B32-1000 vs 1-1977120-1 |
KSMC623B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSMC623B |
FSM2JH | KEYPAD SWITCH | TE Connectivity | B32-1000 vs FSM2JH |
KSMC624B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSMC624B |
KSM0612C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSM0612C |
B3F-1072-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, Solder Terminal, Through Hole-straight | OMRON Corporation | B32-1000 vs B3F-1072-N |
KSMC613B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSMC613B |
KSMC613A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSMC613A |
KSMC612B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSMC612B |
KSM0613C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSM0613C |
Related Parts for B32-1000
-
B32-1020Keypad Switches
-
XH3A-4041-AHeaders and Edge Type Connectors
-
CGA3E2X7R1E104K080AAFixed Capacitors
-
RC0402FR-07100KLFixed Resistors
-
BAV99-7-FRectifier Diodes
-
74438357047Fixed Inductors
-
ATTINY24V-10PUMicrocontrollers
-
SISS71DN-T1-GE3Power Field-Effect Transistors
-
MIC2128YMLSwitching Regulator or Controllers