There are no models available for this part yet.
Overview of B320A by WEITRON INTERNATIONAL CO., LTD.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for B320A by WEITRON INTERNATIONAL CO., LTD.
Part Data Attributes for B320A by WEITRON INTERNATIONAL CO., LTD.
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WEITRON TECHNOLOGY CO LTD
|
Package Description
|
PLASTIC, SMA, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.45 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for B320A
This table gives cross-reference parts and alternative options found for B320A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B320A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK32A-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | B320A vs SK32A-TP-HF |
SK32AFL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | B320A vs SK32AFL-TP |
SK32A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | B320A vs SK32A |
SK32A | Rectifier Diode, | EIC Semiconductor Inc | B320A vs SK32A |
SK32A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Viking Tech Corp | B320A vs SK32A |
SK32A | Rectifier Diode | Silicon Standard Corp | B320A vs SK32A |
LFM320-AS-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | B320A vs LFM320-AS-H |
SS32A | Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | B320A vs SS32A |
SK32AM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | B320A vs SK32AM2G |
SX32ET/R13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | B320A vs SX32ET/R13 |
Related Parts for B320A
-
B360ARectifier Diodes
-
NZH30CZener Diodes
-
CK45-B3DD102KYGNAFixed Capacitors
-
BSC026NE2LS5Power Field-Effect Transistors
-
EFM8BB21F16G-C-QFN20RMicrocontrollers
-
MPQ4423HGQSwitching Regulator or Controllers
-
FDS6575Small Signal Field-Effect Transistors
-
FMMT493Small Signal Bipolar Transistors
-
SM03B-GHS-TBHeaders and Edge Type Connectors