Part Details for B32330I6255J081 by TDK Epcos
Overview of B32330I6255J081 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32330I6255J081
B32330I6255J081 CAD Models
B32330I6255J081 Part Data Attributes:
|
B32330I6255J081
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32330I6255J081
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, STUD MOUNT, CAN, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V): 450 | |
Capacitance | 2.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 50 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Packing Method | TAPE, CARDBOARD | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for B32330I6255J081
This table gives cross-reference parts and alternative options found for B32330I6255J081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32330I6255J081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32332I6255J061 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32330I6255J081 vs B32332I6255J061 |
B32332I6255J081 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330I6255J081 vs B32332I6255J081 |
B32330I6255J061 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32330I6255J081 vs B32330I6255J061 |
B32330I6255J061 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330I6255J081 vs B32330I6255J061 |
B32330I6255J081 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330I6255J081 vs B32330I6255J081 |
B32332I6255J061 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330I6255J081 vs B32332I6255J061 |